WAGO 231 Series Plug-in Pluggable Connector Female Cage Clamp, 7-Pole, 16A, 7-Way

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
278-2856
Distrelec Article No.:
304-35-020
Mfr. Part No.:
231-107/026-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

7

Product Type

Lighting Connector

Series

231

Pitch

5mm

Number of Ways

7

Connector Gender

Female

Colour

Grey

Sub Type

Pluggable Connector

Termination Type

Cage Clamp

Mount Type

Plug-in

Voltage

600V

Lighting Connector Current

16A

Wire Size

12AWG, 28AWG

Contact Gender

Female

Standards/Approvals

EN 61984, IEC 61984, UL 1059, UL 1977

Number of Rows

1

Contact Material

Copper

Contact Plating

Tin

COO (Country of Origin):
DE
The WAGO Female plug has universal connection for all conductor types. It provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation. It provides anti rotation protection.

Integrated test ports

With coding fingers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy