WAGO 2231 Series Snap-in Pluggable Connector Female Push-in, 3-Pole, 16A, 3-Way
- RS Stock No.:
- 278-2820
- Mfr. Part No.:
- 2231-203/026-000
- Brand:
- WAGO
Subtotal (1 pack of 100 units)*
$1,270.20
(exc. GST)
$1,397.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $12.702 | $1,270.20 |
*price indicative
- RS Stock No.:
- 278-2820
- Mfr. Part No.:
- 2231-203/026-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | 2231 | |
| Number of Ways | 3 | |
| Pitch | 7.5mm | |
| Connector Gender | Female | |
| Colour | Grey | |
| Termination Type | Push-in | |
| Sub Type | Pluggable Connector | |
| Mount Type | Snap-in | |
| Lighting Connector Current | 16A | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | DEKRA Certification B.V. IEC 61984 NL-39756/A1, DEKRA Certification B.V. C22.2 No. 158 2314554 | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series 2231 | ||
Number of Ways 3 | ||
Pitch 7.5mm | ||
Connector Gender Female | ||
Colour Grey | ||
Termination Type Push-in | ||
Sub Type Pluggable Connector | ||
Mount Type Snap-in | ||
Lighting Connector Current 16A | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals DEKRA Certification B.V. IEC 61984 NL-39756/A1, DEKRA Certification B.V. C22.2 No. 158 2314554 | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
The WAGO 1-conductor female connector with push-button actuation is used with universal connection of all conductor types. It has simple, push-in termination of solid and ferruled conductors.
Easy to use design does not require special tools
Ability to wire while mated or unmated
- RS Stock No. 2781823
- Mfr. Part No. 2092-3523/002-000
Each (In a Pack of 100)
$9.087
- RS Stock No. 1364953
- Mfr. Part No. 294-5013
Each (In a Pack of 10)
$3.816
- RS Stock No. 1364964
- Mfr. Part No. 294-5003
Each (In a Pack of 10)
$3.816
- RS Stock No. 1268947
- Mfr. Part No. 2060-452/998-404
Each (In a Pack of 10)
$1.55
Related links
- WAGO 2231 Series Snap-in Pluggable Connector Female Push-in 16A, 3-Way
- WAGO 2231 Series Snap-in Pluggable Connector Female Push-in 16A, 9-Way
- WAGO 2231 Series Snap-in Pluggable Connector Female Push-in 16A, 6-Way
- WAGO 2231 Series Snap-in Pluggable Connector Female Push-in 16A, 8-Way
- WAGO 2231 Series Snap-in Pluggable Connector Female Push-in 16A, 4-Way
- WAGO 2231 Series Snap-in Pluggable Connector Female Push-in 16A, 2-Way
- WAGO 2231 Series Snap-in Pluggable Connector Female Push-in 16A, 5-Way
- WAGO 2721 Series Plug-in Connector Female Push-in 16A, 3-Way












