WAGO 2091 Series Push-in Connector Female Cage Clamp, 12-Pole, 10A, 12-Way

Subtotal (1 pack of 100 units)*

$1,969.40

(exc. GST)

$2,166.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$19.694$1,969.40

*price indicative

RS Stock No.:
278-2586
Mfr. Part No.:
2091-1132
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

12

Product Type

Lighting Connector

Series

2091

Pitch

3.5mm

Number of Ways

12

Connector Gender

Female

Colour

Light Grey

Termination Type

Cage Clamp

Sub Type

Connector

Mount Type

Push-in

Voltage

300V

Lighting Connector Current

10A

Wire Size

14AWG, 24AWG

Contact Gender

Female

Standards/Approvals

UL 1977, UL 1059, IEC 61984, EN 61984

Number of Rows

1

Contact Material

Electrolytic Copper

Contact Plating

Tin

COO (Country of Origin):
DE
The WAGO 1-conductor female connector provides a Universal connection for all conductor types. It also provides simple and push-in termination of solid and ferruled conductors. It has Integrated locking latches which prevent accidental disconnection.

Ability to wire while mated or unmated

Easy to use design does not require specialty tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy