WAGO 2091 Series Push-in Connector Female Cage Clamp, 10-Pole, 10A, 10-Way

Subtotal (1 pack of 50 units)*

$939.10

(exc. GST)

$1,033.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$18.782$939.10

*price indicative

RS Stock No.:
278-2573
Mfr. Part No.:
2091-1110/002-1000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

10

Series

2091

Number of Ways

10

Pitch

3.5mm

Connector Gender

Female

Colour

Light Grey

Sub Type

Connector

Termination Type

Cage Clamp

Mount Type

Push-in

Voltage

300V

Lighting Connector Current

10A

Wire Size

14AWG, 24AWG

Contact Gender

Female

Number of Rows

1

Standards/Approvals

EN 61984, IEC 61984, UL 1059, UL 1977

Contact Material

Electrolytic Copper

Contact Plating

Tin

COO (Country of Origin):
DE
The WAGO 1-conductor female connector provides a Universal connection for all conductor types. It also provides simple and push-in termination of solid and ferruled conductors. It has Integrated locking latches which prevent accidental disconnection.

Ability to wire while mated or unmated

Easy to use design does not require specialty tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy