WAGO 2091 Series Push-in Connector Female Cage Clamp, 8-Pole, 10A, 8-Way

Subtotal (1 pack of 50 units)*

$438.80

(exc. GST)

$482.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$8.776$438.80

*price indicative

RS Stock No.:
278-2570
Mfr. Part No.:
2091-1108/002-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

8

Product Type

Lighting Connector

Series

2091

Pitch

3.5mm

Number of Ways

8

Connector Gender

Female

Colour

Light Grey

Sub Type

Connector

Termination Type

Cage Clamp

Mount Type

Push-in

Voltage

300V

Lighting Connector Current

10A

Contact Gender

Female

Wire Size

14AWG, 24AWG

Standards/Approvals

UL 1977, EN 61984, IEC 61984, UL 1059

Number of Rows

1

Contact Plating

Tin

Contact Material

Electrolytic Copper

COO (Country of Origin):
DE
The WAGO 1-conductor female connector provides a Universal connection for all conductor types. It also provides simple and push-in termination of solid and ferruled conductors. It has Integrated locking latches which prevent accidental disconnection.

Ability to wire while mated or unmated

Easy to use design does not require specialty tools

Each (In a Pack of 100)
$3.912
Each (In a Pack of 100)
$4.408
Each (In a Pack of 100)
$3.063
  • RS Stock No. 0224780
  • Mfr. Part No. 721-108/037-000
1 Box of 25
$1,311.42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy