WAGO 2091 Series Snap-in Pluggable Connector Female Cage Clamp, 6-Pole, 10A, 6-Way

Subtotal (1 pack of 50 units)*

$343.45

(exc. GST)

$377.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
  • Plus 250 unit(s) shipping from 26 November 2026
  • Plus 450 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$6.869$343.45

*price indicative

RS Stock No.:
278-2564
Mfr. Part No.:
2091-1106/002-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

6

Product Type

Lighting Connector

Series

2091

Number of Ways

6

Pitch

3.5mm

Connector Gender

Female

Colour

Light Grey

Termination Type

Cage Clamp

Sub Type

Pluggable Connector

Mount Type

Snap-in

Voltage

300V

Lighting Connector Current

10A

Wire Size

14AWG, 24AWG

Contact Gender

Female

Number of Rows

1

Standards/Approvals

EN 61984, IEC 61984, UL 1059, UL 1977

Contact Material

Electrolytic Copper

Contact Plating

Tin

COO (Country of Origin):
DE
The WAGO 1-conductor female connector with push-button actuation is used with universal connection of all conductor types. It has simple, push-in termination of solid and ferruled conductors.

Easy to use design does not require special tools

Ability to wire while mated or unmated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy