WAGO 232 Series Snap-in Pluggable Connector Female Cage Clamp, 14-Pole, 14A, 14-Way

Subtotal (1 pack of 25 units)*

$943.825

(exc. GST)

$1,038.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$37.753$943.83

*price indicative

RS Stock No.:
278-1472
Mfr. Part No.:
232-414/026-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

14

Product Type

Lighting Connector

Series

232

Number of Ways

14

Pitch

5.08mm

Connector Gender

Female

Colour

Orange

Sub Type

Pluggable Connector

Termination Type

Cage Clamp

Mount Type

Snap-in

Voltage

4kV

Lighting Connector Current

14A

Contact Gender

Female

Standards/Approvals

CSA, IEC/EN 60664-1, UL 1059, UL 1977

Number of Rows

1

Strain Relief

Yes

Contact Material

Copper Alloy

Contact Plating

Tin

The WAGO Angled CAGE CLAMP, 1-conductor female connector has universal connection for all conductor types. It provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation.

Integrated test ports

With coding fingers

Related links