WAGO 232 Series Free Hanging Pluggable Connector Female Cage Clamp, 15-Pole, 14A, 15-Way
- RS Stock No.:
- 278-1235
- Mfr. Part No.:
- 232-115/026-000
- Brand:
- WAGO
Subtotal (1 pack of 25 units)*
$902.50
(exc. GST)
$992.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $36.10 | $902.50 |
*price indicative
- RS Stock No.:
- 278-1235
- Mfr. Part No.:
- 232-115/026-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 15 | |
| Series | 232 | |
| Pitch | 5mm | |
| Number of Ways | 15 | |
| Connector Gender | Female | |
| Colour | Grey | |
| Sub Type | Pluggable Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Free Hanging | |
| Voltage | 600V | |
| Lighting Connector Current | 14A | |
| Contact Gender | Female | |
| Standards/Approvals | IEC/EN 60664-1, CSA, UL 1977, UL 1059 | |
| Number of Rows | 1 | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 15 | ||
Series 232 | ||
Pitch 5mm | ||
Number of Ways 15 | ||
Connector Gender Female | ||
Colour Grey | ||
Sub Type Pluggable Connector | ||
Termination Type Cage Clamp | ||
Mount Type Free Hanging | ||
Voltage 600V | ||
Lighting Connector Current 14A | ||
Contact Gender Female | ||
Standards/Approvals IEC/EN 60664-1, CSA, UL 1977, UL 1059 | ||
Number of Rows 1 | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
The WAGO Angled CAGE CLAMP, 1-conductor female connector has universal connection for all conductor types. It provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation.
Integrated test ports
With coding fingers
Related links
- WAGO 232 Series Free Hanging Pluggable Connector Female Cage Clamp 14A, 15-Way
- WAGO 232 Series Snap-in Connector Female Cage Clamp 14A, 15-Way
- WAGO 232 Series Free Hanging Pluggable Connector Female Cage Clamp 14A, 5-Way
- WAGO 232 Series Free Hanging Pluggable Connector Female Cage Clamp 14A, 2-Way
- WAGO 232 Series Free Hanging Pluggable Connector Female Cage Clamp 14A, 12-Way
- WAGO 232 Series Free Hanging Pluggable Connector Female Cage Clamp 14A, 22-Way
- WAGO 232 Series Free Hanging Pluggable Connector Female Cage Clamp 14A, 18-Way
- WAGO 232 Series Free Hanging Pluggable Connector Female Cage Clamp 14A, 24-Way
