WAGO 231 Series Snap-in Connector Female Cage Clamp, 9-Pole, 16A, 9-Way

Temporarily out of stock
RS Stock No.:
278-1160
Mfr. Part No.:
231-709/037-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

9

Product Type

Lighting Connector

Series

231

Number of Ways

9

Pitch

7.62mm

Connector Gender

Female

Colour

Orange

Termination Type

Cage Clamp

Sub Type

Connector

Mount Type

Snap-in

Lighting Connector Current

16A

Contact Gender

Female

Standards/Approvals

CSA, IEC/EN 60664-1, UL 1059, UL 1977

Number of Rows

1

Strain Relief

Yes

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
DE
The WAGO 1-conductor female connector provides a universal connection for all conductor types. It also provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation.

Integrated test ports

With coding fingers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy