WAGO 231 Series Snap-in Pluggable Connector Female Cage Clamp, 5-Pole, 16A, 5-Way

Subtotal (1 pack of 50 units)*

$741.95

(exc. GST)

$816.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$14.839$741.95

*price indicative

RS Stock No.:
278-1135
Mfr. Part No.:
231-705/008-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

5

Product Type

Lighting Connector

Series

231

Pitch

7.62mm

Number of Ways

5

Connector Gender

Female

Colour

Orange

Sub Type

Pluggable Connector

Termination Type

Cage Clamp

Mount Type

Snap-in

Voltage

1kV

Lighting Connector Current

16A

Contact Gender

Female

Number of Rows

1

Standards/Approvals

UL 1977, UL 1059, IEC/EN 60664-1, CSA

Strain Relief

Yes

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
DE
The WAGO Female plug has universal connection for all conductor types. It provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation. It provides anti rotation protection.

Integrated test ports

With coding fingers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy