WAGO 231 Series Feed Through Pluggable Connector Male Cage Clamp, 24-Pole, 12A, 24-Way
- RS Stock No.:
- 278-1112
- Mfr. Part No.:
- 231-654/019-000
- Brand:
- WAGO
Subtotal (1 pack of 10 units)*
$505.29
(exc. GST)
$555.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $50.529 | $505.29 |
*price indicative
- RS Stock No.:
- 278-1112
- Mfr. Part No.:
- 231-654/019-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 24 | |
| Product Type | Lighting Connector | |
| Series | 231 | |
| Number of Ways | 24 | |
| Pitch | 5.08mm | |
| Connector Gender | Male | |
| Colour | Orange | |
| Termination Type | Cage Clamp | |
| Sub Type | Pluggable Connector | |
| Mount Type | Feed Through | |
| Lighting Connector Current | 12A | |
| Contact Gender | Male | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059, UL 1977 | |
| Number of Rows | 1 | |
| Strain Relief | Yes | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 24 | ||
Product Type Lighting Connector | ||
Series 231 | ||
Number of Ways 24 | ||
Pitch 5.08mm | ||
Connector Gender Male | ||
Colour Orange | ||
Termination Type Cage Clamp | ||
Sub Type Pluggable Connector | ||
Mount Type Feed Through | ||
Lighting Connector Current 12A | ||
Contact Gender Male | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059, UL 1977 | ||
Number of Rows 1 | ||
Strain Relief Yes | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The WAGO 1-conductor male connector provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation.
Insulation material polyamide
RoHS compliant
- RS Stock No. 2781026
- Mfr. Part No. 231-635/018-000
Each (In a Pack of 50)
$8.516
- RS Stock No. 2780958
- Mfr. Part No. 231-612/019-000
Each (In a Pack of 25)
$18.644
- RS Stock No. 2781020
- Mfr. Part No. 231-634/019-000
Each (In a Pack of 50)
$7.962
- RS Stock No. 2780904
- Mfr. Part No. 231-603/018-000
Each (In a Pack of 100)
$10.593
Related links
- WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp 12A, 24-Way
- WAGO 231 Series Snap-in Connector Female Cage Clamp 12A, 24-Way
- WAGO 231-624 Series Snap-in Pluggable Connector Male Cage Clamp 12A, 24-Way
- WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp 24-Way
- WAGO 231 Series Feed Through Connector Female Cage Clamp 16A, 24-Way
- WAGO 231 Series Snap-in Pluggable Connector Female Cage Clamp 16A, 24-Way
- WAGO 231 Series Snap-in Connector Female Cage Clamp 16A, 24-Way
- WAGO 231 Series Cable Pluggable Connector Female Cage Clamp 16A, 24-Way












