WAGO 231 Series Feed Through Connector Female Cage Clamp, 22-Pole, 22-Way
- RS Stock No.:
- 278-1104
- Mfr. Part No.:
- 231-652/019-000
- Brand:
- WAGO
Subtotal (1 pack of 10 units)*
$461.99
(exc. GST)
$508.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $46.199 | $461.99 |
*price indicative
- RS Stock No.:
- 278-1104
- Mfr. Part No.:
- 231-652/019-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 22 | |
| Series | 231 | |
| Number of Ways | 22 | |
| Pitch | 5.08mm | |
| Connector Gender | Female | |
| Colour | Orange | |
| Sub Type | Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Feed Through | |
| Voltage | 4kV | |
| Contact Gender | Male | |
| Number of Rows | 1 | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059, UL 1977 | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 22 | ||
Series 231 | ||
Number of Ways 22 | ||
Pitch 5.08mm | ||
Connector Gender Female | ||
Colour Orange | ||
Sub Type Connector | ||
Termination Type Cage Clamp | ||
Mount Type Feed Through | ||
Voltage 4kV | ||
Contact Gender Male | ||
Number of Rows 1 | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059, UL 1977 | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
- COO (Country of Origin):
- DE
The WAGO 1-conductor female connector provides a universal connection for all conductor types. It also provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation.
For wire to wire and board to wire connections
With coding fingers
- RS Stock No. 0223487
- Mfr. Part No. 731-605
1 Box of 50
$974.87
- RS Stock No. 2783142
- Mfr. Part No. 231-305/026-000
Each (In a Pack of 100)
$7.837
- RS Stock No. 2781020
- Mfr. Part No. 231-634/019-000
Each (In a Pack of 50)
$7.962
- RS Stock No. 2780981
- Mfr. Part No. 231-618/018-000
Each (In a Pack of 25)
$38.522
Related links
- WAGO 231 Series DIN Rail 22-Pole, 22-Way
- WAGO 231 Series Feed Through Pluggable Connector Male Cage Clamp 12A, 22-Way
- WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp 12A, 22-Way
- WAGO 231 Series Snap-in Connector Female Cage Clamp 16A, 22-Way
- WAGO 231 Series Cable Pluggable Connector Female Cage Clamp 16A, 22-Way
- WAGO 231 Series Snap-in Pluggable Connector Female Cage Clamp 16A, 22-Way
- WAGO 231 Series Free Hanging Pluggable Connector Female Cage Clamp 16A, 22-Way
- WAGO 231 Series Feed Through Connector Male Cage Clamp 12A, 9-Way












