WAGO 231 Series Feed Through Connector Male Cage Clamp, 19-Pole, 12A, 19-Way
- RS Stock No.:
- 278-1094
- Mfr. Part No.:
- 231-649/019-000
- Brand:
- WAGO
Subtotal (1 pack of 10 units)*
$404.13
(exc. GST)
$444.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $40.413 | $404.13 |
*price indicative
- RS Stock No.:
- 278-1094
- Mfr. Part No.:
- 231-649/019-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 19 | |
| Series | 231 | |
| Number of Ways | 19 | |
| Pitch | 5.08mm | |
| Connector Gender | Male | |
| Colour | Orange | |
| Sub Type | Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Feed Through | |
| Voltage | 600V | |
| Lighting Connector Current | 12A | |
| Contact Gender | Female | |
| Wire Size | 12AWG, 28AWG | |
| Number of Rows | 1 | |
| Standards/Approvals | EN 61984, IEC 61984, UL 1059, UL 1977 | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 19 | ||
Series 231 | ||
Number of Ways 19 | ||
Pitch 5.08mm | ||
Connector Gender Male | ||
Colour Orange | ||
Sub Type Connector | ||
Termination Type Cage Clamp | ||
Mount Type Feed Through | ||
Voltage 600V | ||
Lighting Connector Current 12A | ||
Contact Gender Female | ||
Wire Size 12AWG, 28AWG | ||
Number of Rows 1 | ||
Standards/Approvals EN 61984, IEC 61984, UL 1059, UL 1977 | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
- COO (Country of Origin):
- DE
The WAGO 1-conductor male connector provides a universal connection for all conductor types. It also provides easy cable pre assembly and on unit wiring via vertical and horizontal CAGE CLAMP actuation.
Anti rotation protection
RoHS compliant
Related links
- WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp 12A, 19-Way
- WAGO 231 Series Snap-in Connector Female Cage Clamp 12A, 19-Way
- WAGO 231 Series Feed Through Pluggable Connector Male Cage Clamp 12A, 19-Way
- WAGO 231 Series Cable Pluggable Connector Female Cage Clamp 16A, 19-Way
- WAGO 231 Series Snap-in Pluggable Connector Female Cage Clamp 16A, 19-Way
- WAGO 231 Series Free Hanging Pluggable Connector Female Cage Clamp 16A, 19-Way
- WAGO 231 Series Feed Through Connector Female Cage Clamp 16A, 19-Way
- WAGO 231 Series Feed Through Connector Male Cage Clamp 12A, 9-Way
