WAGO 231 Series Connector Male Cage Clamp, 18-Pole, 12A, 18-Way
- RS Stock No.:
- 278-1089
- Mfr. Part No.:
- 231-648
- Brand:
- WAGO
Subtotal (1 pack of 10 units)*
$385.23
(exc. GST)
$423.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $38.523 | $385.23 |
*price indicative
- RS Stock No.:
- 278-1089
- Mfr. Part No.:
- 231-648
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 18 | |
| Series | 231 | |
| Number of Ways | 18 | |
| Pitch | 5.08mm | |
| Connector Gender | Male | |
| Colour | Orange | |
| Sub Type | Connector | |
| Termination Type | Cage Clamp | |
| Voltage | 600V | |
| Lighting Connector Current | 12A | |
| Wire Size | 12AWG, 28AWG | |
| Contact Gender | Female | |
| Standards/Approvals | IEC 61984, EN 61984, UL 1059, UL 1977 | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 18 | ||
Series 231 | ||
Number of Ways 18 | ||
Pitch 5.08mm | ||
Connector Gender Male | ||
Colour Orange | ||
Sub Type Connector | ||
Termination Type Cage Clamp | ||
Voltage 600V | ||
Lighting Connector Current 12A | ||
Wire Size 12AWG, 28AWG | ||
Contact Gender Female | ||
Standards/Approvals IEC 61984, EN 61984, UL 1059, UL 1977 | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
- COO (Country of Origin):
- DE
The WAGO 1-conductor male connector provides a universal connection for all conductor types. It also provides easy cable pre assembly and on unit wiring via vertical and horizontal CAGE CLAMP actuation.
Anti rotation protection
RoHS compliant
- RS Stock No. 2780981
- Mfr. Part No. 231-618/018-000
Each (In a Pack of 25)
$38.522
- RS Stock No. 0222497
- Mfr. Part No. 721-210/037-000
1 Box of 25
$1,650.00
- RS Stock No. 0224043
- Mfr. Part No. 723-610/018-000
1 Box of 25
$1,573.70
- RS Stock No. 0222662
- Mfr. Part No. 721-204/026-000
1 Box of 50
$775.39
Related links
- WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp 12A, 18-Way
- WAGO 231 Series Snap-in Connector Female Cage Clamp 12A, 18-Way
- WAGO 231 Series Feed Through Pluggable Connector Male Cage Clamp 12A, 18-Way
- WAGO 231-618 Series Feed Through Pluggable Connector Male Cage Clamp 12A, 18-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 18-Way
- WAGO 231 Series Snap-in Connector Female Cage Clamp 16A, 18-Way
- WAGO 231 Series Feed Through Connector Female Cage Clamp 16A, 18-Way
- WAGO 231 Series Cable Pluggable Connector Female Cage Clamp 16A, 18-Way












