WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp, 4-Pole, 12A, 4-Way

Subtotal (1 pack of 50 units)*

$496.60

(exc. GST)

$546.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$9.932$496.60

*price indicative

RS Stock No.:
278-1022
Mfr. Part No.:
231-634/109-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

4

Product Type

Lighting Connector

Series

231

Pitch

5.08mm

Number of Ways

4

Connector Gender

Male

Colour

Orange

Termination Type

Cage Clamp

Sub Type

Pluggable Connector

Mount Type

Snap-in

Voltage

600V

Lighting Connector Current

12A

Wire Size

12AWG, 28AWG

Contact Gender

Male

Number of Rows

1

Standards/Approvals

UL 1977, EN 61984, IEC 61984, UL 1059

Contact Material

Electrolytic Copper

Contact Plating

Tin

COO (Country of Origin):
DE
The WAGO 1-conductor male connector provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation.

Insulation material polyamide

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy