- RS Stock No.:
- 224-7040
- Mfr. Part No.:
- 2500670
- Brand:
- Rittal
On back order for despatch 25/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$48.15
(exc. GST)
$52.97
(inc. GST)
Units | Per unit |
1 - 4 | $48.15 |
5 - 9 | $45.74 |
10 + | $43.33 |
- RS Stock No.:
- 224-7040
- Mfr. Part No.:
- 2500670
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Rittal SZ connection cable with pre-assembled connector for simple, fast connection of the LED system light. It has open end for cutting the connection cable to the required individual length. It is connection accessories for self-assembly for LED sys
Colour: Black
Equipment (electrical): Length of connection cable: 3000 mm
Equipment (electrical): Length of connection cable: 3000 mm
Specifications
Attribute | Value |
---|---|
Type | LED Connector |
Related links
- Connector Wrenches
- JST, LEB 2 Way 4 mm LED Connector Housing for use with LED...
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- JST, LEB 1 Way 1.8 mm LED Connector Housing for use with LED...
- JST, LEB 1 Way 4 mm LED Connector Housing for use with LED...
- TE Connectivity LED Connector Sealing Cap LUMAWISE Endurance S for...
- TE Connectivity LED Connector LUMAWISE Endurance S for LUMAWISE...