JST, LEB 2 Way 4 mm LED Connector Housing for use with LED Lighting Audio & Video Connector Accessory
- RS Stock No.:
- 754-0716
- Mfr. Part No.:
- LEBRP-02V-S
- Brand:
- JST
2650 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.00
(exc. GST)
$1.10
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $1.00 | $10.00 |
*price indicative
- RS Stock No.:
- 754-0716
- Mfr. Part No.:
- LEBRP-02V-S
- Brand:
- JST
- COO (Country of Origin):
- JP
Related links
- JST, LEB 2 Way 4 mm LED Connector Housing for use with LED...
- JST, LEB 1 Way 4 mm LED Connector Housing for use with LED...
- JST, LEB 1 Way 1.8 mm LED Connector Housing for use with LED...
- Jst AV Connector Accessories
- JST, ACH Female Connector Housing, 1.2mm Pitch, 2 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 2 Way, 1 Row
- JST, ZER Female Connector Housing, 1.5mm Pitch, 2 Way, 1 Row
- JST, GH Connector Housing, 1.25mm Pitch, 2 Way, 1 Row Right Angle, Straight