TE Connectivity LUMAWISE S Series PCB Lighting Connector Male, 4-Pole, 5A, 4-Way, IP6
- RS Stock No.:
- 195-5975
- Mfr. Part No.:
- 2-2343404-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 4 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$29.92
(exc. GST)
$32.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 2 | $14.96 | $29.92 | - |
| 4 + | $14.585 | $29.17 | 2% |
*price indicative
- RS Stock No.:
- 195-5975
- Mfr. Part No.:
- 2-2343404-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | LED Connector | |
| Pole Format | 4 | |
| Series | LUMAWISE S | |
| Number of Ways | 4 | |
| Connector Gender | Male | |
| Colour | Grey | |
| Sub Type | Lighting Connector | |
| Mount Type | PCB | |
| Voltage | 250V | |
| IP Rating | IP6 | |
| Lighting Connector Current | 5A | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Diameter | 80mm | |
| Contact Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type LED Connector | ||
Pole Format 4 | ||
Series LUMAWISE S | ||
Number of Ways 4 | ||
Connector Gender Male | ||
Colour Grey | ||
Sub Type Lighting Connector | ||
Mount Type PCB | ||
Voltage 250V | ||
IP Rating IP6 | ||
Lighting Connector Current 5A | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Diameter 80mm | ||
Contact Material Polybutylene Terephthalate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The TE Connectivity Lighting Connector is a Light Controller Base. It has 4 number of positions and is sealable.
Current Rating (Max) 5A
Housing Colour Gray
Related links
- TE Connectivity LUMAWISE S Series PCB Lighting Connector Male 5A IP6
- TE Connectivity LUMAWISE S Series PCB Lighting Connector Male 5A IP65, IP66
- TE Connectivity LUMAWISE S Series Board Lighting Connector Male 5A IP65, IP66
- TE Connectivity LUMAWISE S Series Connector Male 5A IP66
- TE Connectivity LUMAWISE S Series Accessory Male IP66
- TE Connectivity, LUMAWISE Endurance N Lighting Kit
- TE Connectivity, LUMAWISE Cable Assembly for use with LUMAWISE Endurance
- TE Connectivity LUMAWISE Endurance S Series Plug-in Connector Female Poke-in 1.5A IP66
