Wieland GST18i3 Series Cable Cable Assembly Male/Female Crimp, 3-Pole, 16A, IP20
- RS Stock No.:
- 170-7950
- Mfr. Part No.:
- 92.232.4000.1
- Brand:
- Wieland
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save $597.00
View bulk pricing optionsSubtotal (1 box of 25 units)*
$1,194.28
(exc. GST)
$1,313.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 25 - 100 | $47.771 | $1,194.28 | - |
| 125 + | $42.995 | $1,074.88 | $597.00 |
*price indicative
- RS Stock No.:
- 170-7950
- Mfr. Part No.:
- 92.232.4000.1
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | GST18i3 | |
| Connector Gender | Male/Female | |
| Colour | Black | |
| Sub Type | Cable Assembly | |
| Termination Type | Crimp | |
| Mount Type | Cable | |
| Voltage | 250V | |
| IP Rating | IP20 | |
| Lighting Connector Current | 16A | |
| Wire Size | 1.5mm² | |
| Contact Gender | Female/Male | |
| Cable Length | 4m | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series GST18i3 | ||
Connector Gender Male/Female | ||
Colour Black | ||
Sub Type Cable Assembly | ||
Termination Type Crimp | ||
Mount Type Cable | ||
Voltage 250V | ||
IP Rating IP20 | ||
Lighting Connector Current 16A | ||
Wire Size 1.5mm² | ||
Contact Gender Female/Male | ||
Cable Length 4m | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Material Brass | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
Cordsets
GST18 cordsets in a variety of combinations and lengths
1.5mm2 flexible cable
GST18 Compact Connectors
The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.
Standards
DIN VDE 0628, EN/IEC 61535 (in draft).
Related links
- Wieland GST18i3 Series Cable Cable Assembly Male/Female Crimp 16A, IP20
- Wieland GST18i3 Series Cable Assembly Male/Female Screw 16A, IP40
- Wieland GST18i3 Series Panel Cable Assembly Male/Female Screw 16A, IP40
- Wieland GST18i3 Series Cable Assembly Male Screw 16A, IP40
- Wieland GST18i3 Series Panel Cable Assembly Male Screw 16A, IP40
- Wieland GST18i3 Series Cable Assembly Female Screw 16A, IP40
- Wieland GST18i3 Series Cable Connector Male 16A IP40, IP20
- Wieland GST18i3 Series Cable Assembly Female IP40
