Wieland GST18i3 Series Cable Mini Connector Female Screw, 3-Pole, 20A, IP40

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 9%

View bulk pricing options

Subtotal (1 box of 50 units)*

$593.60

(exc. GST)

$652.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 23 November 2026
  • Plus 400 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$11.872$593.60-
250 +$10.685$534.259%

*price indicative

RS Stock No.:
170-7867
Mfr. Part No.:
92.931.3053.0
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Lighting Connector

Pole Format

3

Series

GST18i3

Connector Gender

Female

Colour

White

Termination Type

Screw

Sub Type

Mini Connector

Mount Type

Cable

Voltage

250V

Lighting Connector Current

20A

IP Rating

IP40

Contact Gender

Female

Wire Size

0.75mm², 2.5mm²

Diameter

10.5mm

Standards/Approvals

No

Strain Relief

Yes

Contact Material

Copper Zinc Alloy

Contact Plating

Tin

COO (Country of Origin):
DE

Wieland Electric GST18i Lighting Connector


The GST18i series of plug-in building installation connectors are designed for quick, safe and easy connection and disconnection during electrical installation.

Features and Benefits


• These GST18i plug-in lighting connectors by Wieland have robust solid metal contacts and are IP20 touch rated with a leading ground contact

• Mechanical coding enables a clear and safe separation of different applications within the same system, whilst colour coding identifies the connections that belong together allowing ease of assembly and eliminating mismating

• The GST18i range is fully compatible with the existing GST18 connectors but benefit from a 20A capacity

Applications and Uses


These GST18i plug and socket connectors are a versatile connector system ideal for the installation of lighting systems, switches, sunblinds and power sockets.

GST18i 20A Connectors


Wieland GST18i plug and socket connectors are a versatile connector system ideal for lighting, switches and sunblinds applications, mechanically and colour coded for ease of assembly and to prevent misconnections. GST18i connectors are fully intermateable with the existing GST18 connector sockets, plugs and cable assemblies, but feature a 20A capacity as opposed to the 16A capacity of the GST18 model.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy