Wieland GST18i3 Series Cable Mini Connector Female Clamp, 3-Pole, 16A, IP40

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 box of 50 units)*

$630.95

(exc. GST)

$694.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$12.619$630.95-
250 +$11.357$567.8510%

*price indicative

RS Stock No.:
170-7842
Mfr. Part No.:
92.933.0053.0
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Pole Format

3

Product Type

Lighting Connector

Series

GST18i3

Connector Gender

Female

Colour

White

Sub Type

Mini Connector

Termination Type

Clamp

Mount Type

Cable

Voltage

250V

Lighting Connector Current

16A

IP Rating

IP40

Wire Size

0.5mm², 1.5mm²

Contact Gender

Female

Diameter

10.3mm

Standards/Approvals

No

Strain Relief

Yes

Contact Material

Copper Zinc Alloy

Contact Plating

Tin

COO (Country of Origin):
DE

Wieland GST Connector


The Wieland GST connector is an ST18 series female, 3-pole, 3-way connector with strain relief. It has an electric rating of 250V and 16A. Strain relief includes a top cover. Mechanical and colour coding provides for safe and easy separation of different applications, virtually eliminating mismating errors a leading earth contact and an optional locking device all contribute to ensuring the safest possible connections. This is available in white colour. Also available in spring-loaded connection versions.

Features and Benefits


• 0.5 to 2.5mm² wire size

• Connection cycles 50 to 100 (at 16A resistive load)

• Contact material is made of brass (tin-plated)

• Operating temperature is 100°C

• Thermoplastic used as insulating material

Applications


• Lighting application

• Construction sites

• Used in data, signal, control and power applications

• Shop displays and exhibition stand wiring

• Factory assembled equipment

Certifications


• UL listed

• DIN

• VDE 0628

• EN

• IEC 61535

• DIN

• VDE 0470

• IP20C rated

Cable Mount Plugs and Sockets


Available in standard screw connection with or without strain relief.

Strain relief version includes top cover.

Also available in spring loaded connection versions

GST18 Compact Connectors


The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.

Approvals

UL 1977 approved for Use in Data, Signal, Control and Power Applications

Standards

DIN VDE 0628, EN/IEC 61535 (in draft).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy