Wieland GST18 Series Cable Terminal Block Male Screw, 3-Pole, 16A, 3-Way
- RS Stock No.:
- 170-7841
- Mfr. Part No.:
- 99.470.5807.6
- Brand:
- Wieland
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-7841
- Mfr. Part No.:
- 99.470.5807.6
- Brand:
- Wieland
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Series | GST18 | |
| Mount Type | Cable | |
| Sub Type | Terminal Block | |
| Connector Gender | Male | |
| Termination Type | Screw | |
| Pole Format | 3 | |
| Lighting Connector Current | 16 A | |
| Number of Ways | 3 | |
| Colour | White | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Product Type | Lighting Connector | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Voltage | 250 V | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Series GST18 | ||
Mount Type Cable | ||
Sub Type Terminal Block | ||
Connector Gender Male | ||
Termination Type Screw | ||
Pole Format 3 | ||
Lighting Connector Current 16 A | ||
Number of Ways 3 | ||
Colour White | ||
Contact Gender Male | ||
Contact Material Brass | ||
Product Type Lighting Connector | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Voltage 250 V | ||
- COO (Country of Origin):
- DE
Cable Mount Plugs and Sockets
Available in standard screw connection with or without strain relief.
Strain relief version includes TOP cover.
Also available in spring loaded connection versions
GST18 Compact Connectors
The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.
Approvals
UL 1977 approved for Use in Data, Signal, Control and Power Applications
Standards
DIN VDE 0628, EN/IEC 61535 (in draft).
Related links
- Wieland GST18 Series Cable Terminal Block Male Screw 16A, 3-Way
- Wieland GST18 Series Distribution Block Female Screw 16A, 3-Way
- Wieland GST18 Series Connector Female Screw 16A IP20, IP40
- Wieland GST18 Series Cable Connector Male Screw 16A, IP20
- Wieland GST18 Series Cable Assembly Male/Female 16A IP40
- Wieland GST18 Series Panel Mount Connector Male Spring Clamp 16A IP40
- Wieland GST18 Series Cable Assembly Female 16A IP40
- Wieland GST18 Series Cable Assembly Female Cable Mount 16A IP40
