Wieland GST18i3 Series Panel Cable Assembly Male/Female Screw, 3-Pole, 16A, IP40

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-7805
Mfr. Part No.:
92.232.6060.2
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Lighting Connector

Pole Format

3

Series

GST18i3

Connector Gender

Male/Female

Colour

White

Sub Type

Cable Assembly

Termination Type

Screw

Mount Type

Panel

Voltage

250V

Lighting Connector Current

16A

IP Rating

IP40

Wire Size

1.5mm²

Contact Gender

Male/Female

Cable Length

6m

Standards/Approvals

No

Strain Relief

Yes

Contact Material

Brass

Contact Plating

Tin

COO (Country of Origin):
DE

Cordsets


GST18 cordsets in a variety of combinations and lengths

1.5mm2 flexible cable

GST18 Compact Connectors


The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.

Standards

DIN VDE 0628, EN/IEC 61535 (in draft).

Each
$50.75
Each (In a Box of 75)
$27.377
Each
$26.43
Each
$33.18

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy