Wieland RST MINI Series Screw Compact Male Screw, 5-Pole, 16A, IP66, IP68, IP69

Bulk discount available
View bulk pricing options

Subtotal (1 box of 1 unit)*

$155.84

(exc. GST)

$171.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
1 - 4$155.84
5 +$140.25

*price indicative

RS Stock No.:
144-2942
Mfr. Part No.:
46.050.0153.6
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Pole Format

5

Product Type

Jam Nut Connector

Series

RST MINI

Connector Gender

Male

Colour

Turquoise

Sub Type

Compact

Termination Type

Screw

Mount Type

Screw

Voltage

250V

IP Rating

IP66, IP68, IP69

Lighting Connector Current

16A

Contact Gender

Male

Standards/Approvals

RoHS

Strain Relief

Yes

Contact Plating

Silver

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE
The electrical installation for outdoor use - RST The successful gesis installation philosophy is not troubled by harsh environments either. Be these in plant technology, in outdoor lighting, on construction sites, in solar systems, or even in, say, functional buildings.: The RST MINI, CLASSIC and POWER series are able to meet the very toughest requirements thanks to their robustness and increased protection rating of IP66/68(3m: 2h)/ IP69. With all their components, they represent complete stand-alone installation systems.: With a broad portfolio of system components, any form of installation, from the distribution unit to any point of use, can be MADE pluggable throughout.: The plug-and-play principle means that initial installations, modifications and extensions are realized quickly, while incorrect installations are consistently avoided and the plant’s increased protection rating is reliably secured

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy