TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Female Crimp, 2-Pole, 5A, 2-Way, IP67
- RS Stock No.:
- 134-8761
- Mfr. Part No.:
- 3-2834075-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 90 more to save $1.44
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.94
(exc. GST)
$6.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 85 | $1.188 | $5.94 | - |
| 90 - 175 | $1.172 | $5.86 | $1.44 |
| 180 + | $1.144 | $5.72 | $7.92 |
*price indicative
- RS Stock No.:
- 134-8761
- Mfr. Part No.:
- 3-2834075-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | SlimSeal Connector Miniature | |
| Pitch | 2.5mm | |
| Number of Ways | 2 | |
| Connector Gender | Female | |
| Colour | Red | |
| Termination Type | Crimp | |
| Sub Type | Miniature | |
| Mount Type | Cable | |
| Voltage | 400V ac | |
| Lighting Connector Current | 5A | |
| IP Rating | IP67 | |
| Contact Gender | Female | |
| Wire Size | 18AWG, 22AWG | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series SlimSeal Connector Miniature | ||
Pitch 2.5mm | ||
Number of Ways 2 | ||
Connector Gender Female | ||
Colour Red | ||
Termination Type Crimp | ||
Sub Type Miniature | ||
Mount Type Cable | ||
Voltage 400V ac | ||
Lighting Connector Current 5A | ||
IP Rating IP67 | ||
Contact Gender Female | ||
Wire Size 18AWG, 22AWG | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
TE Connectivity SlimSeal IP67 Cable Mount Sockets
From TE Connectivity, a series of miniature sealed wire to wire connectors from the Slimseal family. These IP67 Compact connectors have a tough thermoplastic housing and a rubber seal making them suitable for the harshest environments. The wire to wire sealed connectors feature a press to release spring latch ensuring a secure mating function. The male and female connectors are available in two and three pole formats and three different colours for easy identification.
Features and Benefits
• Compact design
• Sealed to IP67 when mated
• Easy assembly identification with three colour options
• Pre-assembled Seals saving valuable assembly time
• Press to release spring latch system
• Wide operating temperature range -40°C to +105°C
Applications
• Outdoor lighting
• Commercial refrigeration lighting
• HVAC equipment
• Kitchen appliances
Lighting Connectors
Related links
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Female Crimp 5A IP67
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Female Crimp 5A IP67
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Male Crimp 5A IP67
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Male Crimp 5A IP67
- TE Connectivity, SlimSeal Connector Miniature Socket Contact for use with SlimSeal Connector Miniature Series Connector
- TE Connectivity SlimSeal SSL Series Cable Assembly Male Wire 2-Way, IP67
- TE Connectivity SlimSeal SSL Series Surface Cable Assembly Female 2-Way, IP67
- TE Connectivity SlimSeal SSL Series Cable Connector Assembly Male Crimp IP67
