WAGO 250 Series PCB PCB Female Solder Pin, 12-Pole, 12-Way

Bulk discount available

Subtotal (1 pack of 5 units)*

$40.61

(exc. GST)

$44.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$8.122$40.61
25 - 45$8.042$40.21
50 +$7.908$39.54

*price indicative

RS Stock No.:
126-8924
Mfr. Part No.:
250-612
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

12

Series

250

Pitch

7.5mm

Number of Ways

12

Connector Gender

Female

Colour

Grey

Termination Type

Solder Pin

Sub Type

PCB

Mount Type

PCB

Voltage

1kV

Contact Gender

Female

Standards/Approvals

No

Number of Rows

2

Contact Plating

Tin

Wago Terminal Strip with Pushbuttons,7.5 mm Pitch


Wago offer this range of PCB Terminal Strips with push buttons and tin-plated contact. With a pin spacing of 7.5 mm

Features and Benefits


• Compact terminal strips with push buttons

• Simple, push in terminations of solid and ferruled conductors

• Termination/removal of fine-stranded conductors via push buttons

• 45° conductor entry angle provides easy, space-saving wiring

Wago PCB Terminal Blocks


Related links