WAGO 250 Series PCB Push-In CAGE CLAMP Female Cage Clamp, 8-Pole, 10A, 17.5 A, 2 A, 8-Way
- RS Stock No.:
- 126-8915
- Distrelec Article No.:
- 304-37-641
- Mfr. Part No.:
- 250-508
- Brand:
- WAGO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$33.14
(exc. GST)
$36.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $6.628 | $33.14 |
| 25 - 45 | $6.406 | $32.03 |
| 50 + | $6.10 | $30.50 |
*price indicative
- RS Stock No.:
- 126-8915
- Distrelec Article No.:
- 304-37-641
- Mfr. Part No.:
- 250-508
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 8 | |
| Product Type | Lighting Connector | |
| Series | 250 | |
| Pitch | 5mm | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Colour | Grey | |
| Termination Type | Cage Clamp | |
| Sub Type | Push-In CAGE CLAMP | |
| Mount Type | PCB | |
| Voltage | 630V | |
| Lighting Connector Current | 10A, 17.5A, 2A | |
| Wire Size | 0.5mm², 1.5mm² | |
| Contact Gender | Female | |
| Standards/Approvals | UL 1059, EN 60998, EN 60947, CSA C22.2 | |
| Diameter | 2mm | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 8 | ||
Product Type Lighting Connector | ||
Series 250 | ||
Pitch 5mm | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Colour Grey | ||
Termination Type Cage Clamp | ||
Sub Type Push-In CAGE CLAMP | ||
Mount Type PCB | ||
Voltage 630V | ||
Lighting Connector Current 10A, 17.5A, 2A | ||
Wire Size 0.5mm², 1.5mm² | ||
Contact Gender Female | ||
Standards/Approvals UL 1059, EN 60998, EN 60947, CSA C22.2 | ||
Diameter 2mm | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Wago Terminal Strip with Pushbuttons, 5 mm Pitch
Wago offer this range of PCB Terminal Strips with push buttons and tin-plated contact. With a pin spacing of 5 mm
Features and Benefits
• Compact terminal strips with push buttons
• Simple, push in terminations of solid and ferruled conductors
• Termination/removal of fine-stranded conductors via push buttons
• 45° conductor entry angle provides easy, space-saving wiring
Wago PCB Terminal Blocks
Related links
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 8-Way
- WAGO 734 Series Plug-in Connector Female Cage Clamp 10A, 8-Way
- WAGO 2091 Series Push-in Pluggable Connector Female Cage Clamp 10A, 6-Way
- WAGO 713 Series Connector Female Cage Clamp 10A, 8-Way
- WAGO 2091 Series Push-in Connector Female Cage Clamp 10A, 8-Way
- WAGO 2734 Series Plug-in Connector Female Cage Clamp 10A, 8-Way
- WAGO 732 Series Connector Female Cage Clamp 14A, 8-Way
- WAGO 733 Series Plug-in Connector Female Cage Clamp 6A, 8-Way
