Wieland GESIS Series Panel Mount Connector Male Screw, 2-Pole, 16A, IP20
- RS Stock No.:
- 399-606
- Mfr. Part No.:
- 91.922.9353.0
- Brand:
- Wieland
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.01
(exc. GST)
$7.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $7.01 |
| 15 - 24 | $6.75 |
| 25 + | $6.27 |
*price indicative
- RS Stock No.:
- 399-606
- Mfr. Part No.:
- 91.922.9353.0
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Lighting Connector | |
| Pole Format | 2 | |
| Series | GESIS | |
| Connector Gender | Male | |
| Colour | Blue | |
| Sub Type | Connector | |
| Termination Type | Screw | |
| Mount Type | Panel Mount | |
| Voltage | 50V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP20 | |
| Wire Size | 0.5mm², 1.5mm² | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Strain Relief | Yes | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Lighting Connector | ||
Pole Format 2 | ||
Series GESIS | ||
Connector Gender Male | ||
Colour Blue | ||
Sub Type Connector | ||
Termination Type Screw | ||
Mount Type Panel Mount | ||
Voltage 50V | ||
Lighting Connector Current 16A | ||
IP Rating IP20 | ||
Wire Size 0.5mm², 1.5mm² | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Strain Relief Yes | ||
Contact Material Brass | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- DE
Panel Mount Plugs and Sockets
Available in 2, 3, 4 & 5 pole versions
Screw connection
Snap into a cut out in a panel wall (Material thickness 0.5 – 1.5mm)
Integrated locking device
GST15i Mini Compact Connector System
A pluggable electrical installation system designed for confined spaces. Ideal for general electrical wiring distribution and lighting applications. 2, 3, 4 or 5 pole schemes can be implemented using just a small number of components. The system complements the existing, industry standard, ST and GST connector systems but is physically smaller whilst maintaining the 250V 16A rating.
Rated Voltage 250-400V ac
Rated Current 16A
Instalation material Thermoplastic (halogen free)
Contact material Brass (plated)
Operation temperature 100°C
Connection cycles 50 to 100 (at 16A resistive load)
IP20
Approvals
Din VDE 0606 Din VDE 0627 (5 pole)
- RS Stock No. 0399533
- Mfr. Part No. 91.941.9053.0
Each
$13.42
- RS Stock No. 0399549
- Mfr. Part No. 91.921.9053.0
Each
$9.51
- RS Stock No. 0399577
- Mfr. Part No. 91.921.9353.0
Each
$8.12
- RS Stock No. 2408036
- Mfr. Part No. 890-1112
Each (In a Pack of 50)
$4.271
Related links
- Wieland GESIS Series Panel Mount Connector Male Screw 16A, IP20
- Wieland GESIS Series Panel Mount Power Male Screw 16A, IP20
- Wieland GESIS Series Panel Mount Power Female Screw 16A, IP20
- Wieland GESIS Series Cable Power Female Screw 16A, IP20
- Wieland GESIS Series Panel Mount Power Male Screw 16A, IP20
- Wieland GESIS Series Panel Power Male Screw 16A, IP20
- Wieland GST15i2 Series Cable Mini Connector Male Screw 16A, IP20
- Wieland GESIS Series Cable Connector Male Screw 16A, IP20












