Wieland GESIS Series Panel Mount Power Female Screw, 2-Pole, 16A, IP20
- RS Stock No.:
- 399-577
- Mfr. Part No.:
- 91.921.9353.0
- Brand:
- Wieland
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 399-577
- Mfr. Part No.:
- 91.921.9353.0
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | GESIS | |
| Connector Gender | Female | |
| Colour | White | |
| Sub Type | Power | |
| Termination Type | Screw | |
| Mount Type | Panel Mount | |
| Voltage | 50V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP20 | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Strain Relief | Yes | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series GESIS | ||
Connector Gender Female | ||
Colour White | ||
Sub Type Power | ||
Termination Type Screw | ||
Mount Type Panel Mount | ||
Voltage 50V | ||
Lighting Connector Current 16A | ||
IP Rating IP20 | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Strain Relief Yes | ||
Contact Material Brass | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- DE
Panel Mount Plugs and Sockets
Available in 2, 3, 4 & 5 pole versions
Screw connection
Snap into a cut out in a panel wall (Material thickness 0.5 – 1.5mm)
Integrated locking device
GST15i Mini Compact Connector System
A pluggable electrical installation system designed for confined spaces. Ideal for general electrical wiring distribution and lighting applications. 2, 3, 4 or 5 pole schemes can be implemented using just a small number of components. The system complements the existing, industry standard, ST and GST connector systems but is physically smaller whilst maintaining the 250V 16A rating.
Rated Voltage 250-400V ac
Rated Current 16A
Instalation material Thermoplastic (halogen free)
Contact material Brass (plated)
Operation temperature 100°C
Connection cycles 50 to 100 (at 16A resistive load)
IP20
Approvals
Din VDE 0606 Din VDE 0627 (5 pole)
- RS Stock No. 0399549
- Mfr. Part No. 91.921.9053.0
Each
$9.51
- RS Stock No. 0399537
- Mfr. Part No. 91.951.9053.0
Each
$16.28
- RS Stock No. 0399593
- Mfr. Part No. 91.931.9053.0
Each
$9.41
- RS Stock No. 0399533
- Mfr. Part No. 91.941.9053.0
Each
$13.42
Related links
- Wieland GESIS Series Panel Mount Power Female Screw 16A, IP20
- Wieland GESIS Series Cable Power Female Screw 16A, IP20
- Wieland GESIS Series Panel Mount Power Female Screw 16A, IP20
- Wieland GESIS Series Panel Mount Power Female Screw 16A, IP20
- Wieland GESIS Series Panel Mount Power Male Screw 16A, IP20
- Wieland GESIS Series Panel Mount Connector Male Screw 16A, IP20
- Wieland GESIS Series Cable Power Female Screw 16A, IP20
- Wieland GESIS Series Panel Mount Connector Female Screw 16A, IP20












