Wieland GESIS Series Cable Power Female Screw, 2-Pole, 16A, IP20
- RS Stock No.:
- 399-565
- Mfr. Part No.:
- 91.921.3353.0
- Brand:
- Wieland
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.89
(exc. GST)
$9.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship
- Plus 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $8.89 |
| 15 - 74 | $8.63 |
| 75 + | $7.10 |
*price indicative
- RS Stock No.:
- 399-565
- Mfr. Part No.:
- 91.921.3353.0
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Lighting Connector | |
| Pole Format | 2 | |
| Series | GESIS | |
| Connector Gender | Female | |
| Colour | Light Blue | |
| Sub Type | Power | |
| Termination Type | Screw | |
| Mount Type | Cable | |
| Voltage | 50V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP20 | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Strain Relief | Yes | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Lighting Connector | ||
Pole Format 2 | ||
Series GESIS | ||
Connector Gender Female | ||
Colour Light Blue | ||
Sub Type Power | ||
Termination Type Screw | ||
Mount Type Cable | ||
Voltage 50V | ||
Lighting Connector Current 16A | ||
IP Rating IP20 | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Strain Relief Yes | ||
Contact Plating Silver | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
Cable Mount Plugs and Sockets
Available in 2, 3, 4 & 5 pole versions
Screw connection
Include strain relief for cables
Integrated locking device
GST15i Mini Compact Connector System
A pluggable electrical installation system designed for confined spaces. Ideal for general electrical wiring distribution and lighting applications. 2, 3, 4 or 5 pole schemes can be implemented using just a small number of components. The system complements the existing, industry standard, ST and GST connector systems but is physically smaller whilst maintaining the 250V 16A rating.
Rated Voltage 250-400V ac
Rated Current 16A
Instalation material Thermoplastic (halogen free)
Contact material Brass (plated)
Operation temperature 100°C
Connection cycles 50 to 100 (at 16A resistive load)
IP20
Approvals
Din VDE 0606 Din VDE 0627 (5 pole)
Related links
- Wieland GESIS Series Cable Power Female Screw 16A, IP20
- Wieland GESIS Series Panel Mount Power Female Screw 16A, IP20
- Wieland GESIS Series Cable Power Female Screw 16A, IP20
- Wieland GESIS Series Panel Mount Connector Male Screw 16A, IP20
- Wieland GESIS Series Panel Mount Power Male Screw 16A, IP20
- Wieland GESIS Series Cable Connector Female Screw 16A, IP20
- Wieland GESIS Series Cable Power Male Screw 16A, IP20
- Wieland GESIS Series Panel Mount Power Female Screw 16A, IP20
