WAGO 2721 Series Plug-in Connector Female Push-in, 3-Pole, 16A, 3-Way
- RS Stock No.:
- 225-686
- Mfr. Part No.:
- 2721-203/037-000
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$725.10
(exc. GST)
$797.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $725.10 | $14.502 |
*price indicative
- RS Stock No.:
- 225-686
- Mfr. Part No.:
- 2721-203/037-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | 2721 | |
| Pitch | 7.5mm | |
| Number of Ways | 3 | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Termination Type | Push-in | |
| Mount Type | Plug-in | |
| Lighting Connector Current | 16A | |
| Contact Gender | Female | |
| Wire Size | 0.2mm², 2.5mm² | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series 2721 | ||
Pitch 7.5mm | ||
Number of Ways 3 | ||
Connector Gender Female | ||
Sub Type Connector | ||
Termination Type Push-in | ||
Mount Type Plug-in | ||
Lighting Connector Current 16A | ||
Contact Gender Female | ||
Wire Size 0.2mm², 2.5mm² | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
The Wago 1 Conductor Female Connector revolutionises your wiring experience with its push-in Cage clamp technology, ensuring a secure, tool-free connection. Designed for versatility, it accommodates solid and fine-stranded conductors, allowing for straightforward installation with exceptional reliability. Its light grey finish not only provides an appealing aesthetic but also integrates seamlessly into various setups. Equipped with integrated test ports, this connector facilitates efficient testing without the need for disconnection, safeguarding your projects integrity.
Push button actuation makes wiring quick and hassle free
100% protection against mismating enhances electrical safety
Universal compatibility supports diverse conductor types
Complies with rigorous environmental and safety standards
Related links
- WAGO 2721 Series Cable Connector Female Push-in 16A, 3-Way
- WAGO 2721 Series Plug-in Connector Female Push-in 16A, 3-Way
- WAGO 2721 Series Plug-in Connector Female Cage Clamp 16A, 3-Way
- WAGO 721 Series Plug-in Connector Female Cage Clamp 16A, 3-Way
- WAGO 231 Series Snap-in Connector Female Cage Clamp 16A, 3-Way
- WAGO 2721 Series Plug-in Connector Female Push-in 16A, 12-Way
- WAGO 2721 Series Plug-in Connector Female Push-in 16A, 9-Way
- WAGO 2721 Series Plug-in Connector Female 16A, 8-Way
