WAGO 733 Series Plug-in Male Lighting Connector Male Cage Clamp, 8-Pole, 6A, 8-Way

Subtotal (1 box of 100 units)*

$1,412.01

(exc. GST)

$1,553.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,412.01$14.12

*price indicative

RS Stock No.:
224-686
Mfr. Part No.:
733-208
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

8

Series

733

Number of Ways

8

Pitch

2.5mm

Connector Gender

Male

Sub Type

Male Lighting Connector

Termination Type

Cage Clamp

Mount Type

Plug-in

Voltage

100V

Lighting Connector Current

6A

Contact Gender

Male

Wire Size

0.08mm², 0.5mm²

Standards/Approvals

DIN EN 61984

Diameter

1mm

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Electrolytic Copper

COO (Country of Origin):
PL
The Wago 1 Conductor Male Connector epitomises reliability and versatility in electrical connections. Engineered with advanced Cage clamp technology, it allows for seamless wire-to-wire connections suitable for various conductor types. This product ensures unmatched performance with 100% protection against mismating, reinforcing its safety and efficiency in applications. Housed in a robust light grey polyamide casing, it is designed to withstand harsh environmental conditions, with a commendable temperature range and environmental compliance. Whether for railways, industrial machinery, or automation systems, this connector stands out as the go-to choice for professionals seeking dependable connectivity solutions.

Designed for easy cable pre assembly and efficient on unit wiring

Includes options for coding to prevent mismating

Built with anti rotation protection for consistent positioning

Meets stringent international standards for safety and performance

Optimised for both vertical and horizontal actuation

Tested for shock and vibration resilience to maintain reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy