WAGO 731 Series Cable Male Lighting Connector Male Cage Clamp, 11-Pole, 12A, 11-Way
- RS Stock No.:
- 224-661
- Mfr. Part No.:
- 731-641/019-000
- Brand:
- WAGO
Subtotal (1 box of 10 units)*
$1,611.82
(exc. GST)
$1,773.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,611.82 | $161.182 |
*price indicative
- RS Stock No.:
- 224-661
- Mfr. Part No.:
- 731-641/019-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 11 | |
| Series | 731 | |
| Pitch | 7.62mm | |
| Number of Ways | 11 | |
| Connector Gender | Male | |
| Termination Type | Cage Clamp | |
| Sub Type | Male Lighting Connector | |
| Mount Type | Cable | |
| Lighting Connector Current | 12A | |
| Contact Gender | Male | |
| Wire Size | 0.08mm², 2.5mm² | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 11 | ||
Series 731 | ||
Pitch 7.62mm | ||
Number of Ways 11 | ||
Connector Gender Male | ||
Termination Type Cage Clamp | ||
Sub Type Male Lighting Connector | ||
Mount Type Cable | ||
Lighting Connector Current 12A | ||
Contact Gender Male | ||
Wire Size 0.08mm², 2.5mm² | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
- COO (Country of Origin):
- DE
The Wago 1 Conductor Male Connector is designed to provide a reliable and efficient solution for electrical connections in diverse applications. Featuring Cage clamp technology, it ensures secure and optimal contact with various conductor types. Its versatile design allows for both vertical and horizontal actuation, facilitating easy cable pre-assembly and wiring right at the unit. With a compact structure and flexible coding options, this connector is ideal for use in situations where space is a premium and adaptability is crucial. Whether for wire-to-wire or board-to-wire connections, this product excels in performance and durability, promising reliable operation across different environmental conditions.
Universal connection compatible with all conductor types
Includes features for effective anti rotation and coding security
Complies with rigorous international safety and environmental standards
Lightweight design ensures minimal impact on overall project weight
Tested for shock and vibration resilience
Related links
- WAGO 731 Series Cable Male Lighting Connector Male Cage Clamp 12A, 11-Way
- WAGO 231 Series Feed Through Pluggable Connector Male Cage Clamp 12A, 11-Way
- WAGO 723 Series Cable Male Lighting Connector Male Cage Clamp 12A, 11-Way
- WAGO 731 Series Cable Male Lighting Connector Male Cage Clamp 12A, 9-Way
- WAGO 731 Series Cable Male Lighting Connector Male Cage Clamp 12A, 5-Way
- WAGO 731 Series Cable Male Lighting Connector Male Cage Clamp 12A, 8-Way
- WAGO 731 Series Cable Male Lighting Connector Male Cage Clamp 12A, 7-Way
- WAGO 731 Series Cable Male Lighting Connector Male Cage Clamp 12A, 3-Way
