WAGO 721 Series Plug-in Connector Female Cage Clamp, 2-Pole, 16A, 2-Way

Subtotal (1 box of 100 units)*

$536.42

(exc. GST)

$590.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$536.42$5.364

*price indicative

RS Stock No.:
224-636
Mfr. Part No.:
721-102/037-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

2

Series

721

Pitch

5mm

Number of Ways

2

Connector Gender

Female

Termination Type

Cage Clamp

Sub Type

Connector

Mount Type

Plug-in

Lighting Connector Current

16A

Wire Size

0.08mm², 2.5mm²

Contact Gender

Female

Standards/Approvals

No

Strain Relief

Yes

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
DE
The Wago 1 Conductor Female Connector is designed to facilitate seamless electrical connections, ensuring longevity and reliability in various applications. Engineered with advanced Cage clamp technology, this component offers exceptional ease of use for cable pre-assembly and on-unit wiring. Its robust construction guarantees 100% protection against mismating, providing peace of mind during connectivity tasks. The connector is also designed for multiple conductor types, making it an flexible choice for diverse installation environments.

Light grey finish ensures easy identification in complex setups

Exceptional anti rotation protection enhances mechanical stability

Certified for compliance with major industry standards for safety

Constructed with durable materials to withstand environmental rigours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy