WAGO 731 Series Cable Male Lighting Connector Male Cage Clamp, 3-Pole, 12A, 3-Way

Subtotal (1 box of 100 units)*

$740.52

(exc. GST)

$814.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$740.52$7.405

*price indicative

RS Stock No.:
224-517
Mfr. Part No.:
731-633/018-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

3

Series

731

Number of Ways

3

Pitch

7.62mm

Connector Gender

Male

Sub Type

Male Lighting Connector

Termination Type

Cage Clamp

Mount Type

Cable

Lighting Connector Current

12A

Wire Size

0.08mm², 2.5mm²

Contact Gender

Male

Standards/Approvals

IEC 61984 EN 61984 UL 1977 UL 1059 DIN EN 50155 DIN EN 61373 IEC 60998

Diameter

3.5mm

Contact Plating

Tin

Contact Material

Electrolytic Copper

COO (Country of Origin):
DE
The Wago 1 Conductor Male Connector is designed to provide a reliable and efficient solution for electrical connections in diverse applications. Featuring Cage clamp technology, it ensures secure and optimal contact with various conductor types. Its versatile design allows for both vertical and horizontal actuation, facilitating easy cable pre-assembly and wiring right at the unit. With a compact structure and flexible coding options, this connector is ideal for use in situations where space is a premium and adaptability is crucial. Whether for wire-to-wire or board-to-wire connections, this product excels in performance and durability, promising reliable operation across different environmental conditions.

Universal connection compatible with all conductor types

Includes features for effective anti rotation and coding security

Complies with rigorous international safety and environmental standards

Lightweight design ensures minimal impact on overall project weight

Tested for shock and vibration resilience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy