WAGO 731 Series Cable Male Lighting Connector Male Cage Clamp, 2-Pole, 12A, 2-Way

Subtotal (1 box of 100 units)*

$573.57

(exc. GST)

$630.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$573.57$5.736

*price indicative

RS Stock No.:
224-513
Mfr. Part No.:
731-632/018-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

2

Product Type

Lighting Connector

Series

731

Pitch

7.62mm

Number of Ways

2

Connector Gender

Male

Termination Type

Cage Clamp

Sub Type

Male Lighting Connector

Mount Type

Cable

Lighting Connector Current

12A

Contact Gender

Male

Standards/Approvals

No

Contact Material

Electrolytic Copper

Contact Plating

Tin

COO (Country of Origin):
DE
The Wago 1 Conductor Male Connector is designed to provide a reliable and efficient solution for electrical connections in diverse applications. Featuring Cage clamp technology, it ensures secure and optimal contact with various conductor types. Its versatile design allows for both vertical and horizontal actuation, facilitating easy cable pre-assembly and wiring right at the unit. With a compact structure and flexible coding options, this connector is ideal for use in situations where space is a premium and adaptability is crucial. Whether for wire-to-wire or board-to-wire connections, this product excels in performance and durability, promising reliable operation across different environmental conditions.

Universal connection compatible with all conductor types

Includes features for effective anti rotation and coding security

Complies with rigorous international safety and environmental standards

Lightweight design ensures minimal impact on overall project weight

Tested for shock and vibration resilience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy