WAGO 713 Series Connector Female Cage Clamp, 14-Pole, 10A, 14-Way

Subtotal (1 box of 50 units)*

$3,276.29

(exc. GST)

$3,603.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$3,276.29$65.526

*price indicative

RS Stock No.:
224-151
Mfr. Part No.:
713-1107/033-047
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

14

Series

713

Number of Ways

14

Pitch

3.5mm

Connector Gender

Female

Sub Type

Connector

Termination Type

Cage Clamp

Lighting Connector Current

10A

Wire Size

0.08mm², 1.5mm²

Contact Gender

Female

Number of Rows

2

Standards/Approvals

No

Strain Relief

Yes

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
PL
The Wago 1 Conductor Female Connector is designed with versatility in mind, accommodating all conductor types with a unique, compact, double-row system. Its robust construction enhances connectivity in confined spaces, ensuring a reliable connection with high density. The product features a centred strain relief plate that not only stabilises conductors but also acts as a convenient handle for both connection and disconnection. With the inclusion of coding fingers, users can enjoy 100% protection against mismating, ensuring that installations are both safe and efficient. Safety is paramount; hence, this connector is engineered to prevent live connections and disconnections under load, adhering to stringent safety standards.

Safety certified to prevent live connections during usage

Compact design optimises space utilisation in projects

Constructed from glass fibre reinforced polyamide for durability

Environmentally compliant with RoHS standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy