WAGO 734 Series Plug-in Male Lighting Connector Male Cage Clamp, 8-Pole, 10A, 8-Way, IP20

Subtotal (1 box of 25 units)*

$3,426.37

(exc. GST)

$3,769.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$3,426.37$137.055

*price indicative

RS Stock No.:
223-732
Mfr. Part No.:
734-368
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

8

Series

734

Pitch

3.5mm

Number of Ways

8

Connector Gender

Male

Termination Type

Cage Clamp

Sub Type

Male Lighting Connector

Mount Type

Plug-in

Voltage

160V

Lighting Connector Current

10A

IP Rating

IP20

Wire Size

0.08mm², 1.5mm²

Contact Gender

Male

Standards/Approvals

No

Strain Relief

Yes

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
PL
The Wago 2 Conductor Combi Strip is designed for seamless connectivity while ensuring a robust and safe operational environment. This multifunctional solution boasts a universal connection capability for various conductor types, making it ideal for diverse applications. Its light grey housing offers both aesthetic appeal and durable protection against mismating, ensuring reliability in critical environments. This connector supports a wide range of specifications while maintaining high-performance standards. Its innovative design incorporates strain relief options for both factory and field assemblies, enhancing installation versatility. With a powerful combination of functionality, safety, and user-friendly features, it redefines how connectivity is achieved in modern electrical systems.

100% protected against mismating

Strain relief plates facilitate easy assembly

Compatible with multiple outputs for enhanced flexibility

Designed for both factory and field assembly applications

Available coding options add to installation convenience

Meets rigorous safety regulations for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy