WAGO 721 Series Cable Male Lighting Connector Male Cage Clamp, 6-Pole, 12A, 6-Way

Subtotal (1 box of 50 units)*

$1,279.73

(exc. GST)

$1,407.70

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +$1,279.73$25.595

*price indicative

RS Stock No.:
223-697
Mfr. Part No.:
721-606/114-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

6

Product Type

Lighting Connector

Series

721

Number of Ways

6

Pitch

5mm

Connector Gender

Male

Sub Type

Male Lighting Connector

Termination Type

Cage Clamp

Mount Type

Cable

Voltage

32V

Lighting Connector Current

12A

Contact Gender

Male

Wire Size

0.08mm², 2.5mm²

Standards/Approvals

No

Strain Relief

Yes

Contact Material

Electrolytic Copper

Contact Plating

Tin

COO (Country of Origin):
DE
The Wago 1 Conductor Male Connector is engineered for reliability and efficiency in diverse applications. Featuring Cage clamp technology, it ensures secure wire connections while accommodating a wide range of conductor types. Its compact design promotes easy installation, whether in vertical or horizontal orientations, making it ideal for various wiring configurations. The connector not only provides 100% protection against mismating but also includes innovative coding fingers for further assurance. With its durable polyamide housing this connector is designed to withstand challenging environments, demonstrating exceptional resilience across a temperature range of -60 to +100 °C. Rigorously tested for shock and vibration, this connector is perfect for railway applications and other demanding settings, giving you peace of mind with every connection.

Offers robust resistance to environmental factors

Incorporates unique coding fingers to prevent electrical mismating

Versatile for use in various configurations including wire to wire and board to wire applications

Produced from quality materials upholding superior conductivity and durability

Coding fingers help prevent incorrect connections

1 Box of 50
$1,117.85
1 Box of 50
$1,175.94
1 Box of 50
$1,429.81
1 Box of 10
$2,520.75

Related links