WAGO 734 Series Cable Male Lighting Connector Male Cage Clamp, 10-Pole, 10A, 10-Way, IP20
- RS Stock No.:
- 223-271
- Mfr. Part No.:
- 734-340/019-000
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$1,766.60
(exc. GST)
$1,943.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,766.60 | $35.332 |
*price indicative
- RS Stock No.:
- 223-271
- Mfr. Part No.:
- 734-340/019-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 10 | |
| Series | 734 | |
| Number of Ways | 10 | |
| Pitch | 3.81mm | |
| Connector Gender | Male | |
| Sub Type | Male Lighting Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Cable | |
| Voltage | 160V | |
| IP Rating | IP20 | |
| Lighting Connector Current | 10A | |
| Wire Size | 0.08mm², 1.5mm² | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 10 | ||
Series 734 | ||
Number of Ways 10 | ||
Pitch 3.81mm | ||
Connector Gender Male | ||
Sub Type Male Lighting Connector | ||
Termination Type Cage Clamp | ||
Mount Type Cable | ||
Voltage 160V | ||
IP Rating IP20 | ||
Lighting Connector Current 10A | ||
Wire Size 0.08mm², 1.5mm² | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
The Wago 1 Conductor Male Connector features Cage clamp technology, ensuring secure and reliable connections for all conductor types. Designed for versatile applications, it supports both vertical and horizontal actuation, simplifying wiring in restricted spaces. The connector is designed to ensure 100% protection against mismating, making it an ideal choice for sectors requiring stringent safety measures. With a safety-conscious design, it adheres to strict standards, providing peace of mind during operation. This product's unique features extend to its compatibility with a range of configurations, ensuring that it meets the diverse needs of professional settings.
User friendly cable pre assembly aids installation
Effective strain relief solutions for robust connections
Optional coding features enhance versatility
Suitable for railway applications
Certified compliance for additional safety assurance
Related links
- WAGO 734 Series Cable Male Lighting Connector Male Cage Clamp 10A IP20
- WAGO 734 Series Plug-in Male Lighting Connector Male Cage Clamp 10A IP20
- WAGO 734 Series Cable Male Lighting Connector Male Cage Clamp 10A IP20
- WAGO 734 Series Cable Male Lighting Connector Male Cage Clamp 10A IP20
- WAGO 734 Series Cable Male Lighting Connector Male Cage Clamp 10A IP20
- WAGO 734 Series Cable Male Lighting Connector Male Cage Clamp 10A IP20
- WAGO 734 Series Cable Male Lighting Connector Male Cage Clamp 10A IP20
- WAGO 734 Series Cable Male Lighting Connector Male Cage Clamp 10A IP20
