WAGO 733 Series Plug-in Connector Female Cage Clamp, 9-Pole, 6A, 9-Way

Subtotal (1 box of 100 units)*

$1,426.38

(exc. GST)

$1,569.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,426.38$14.264

*price indicative

RS Stock No.:
222-240
Mfr. Part No.:
733-109
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

9

Product Type

Lighting Connector

Series

733

Number of Ways

9

Pitch

2.5mm

Connector Gender

Female

Sub Type

Connector

Termination Type

Cage Clamp

Mount Type

Plug-in

Lighting Connector Current

6A

Wire Size

0.08mm², 0.5mm²

Contact Gender

Female

Standards/Approvals

No

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The Wago 1 Conductor Female Connector is designed for maximum safety and reliability, featuring Cage clamp technology for effortless installation. It ensures a secure connection while preventing errors during use. Its light grey colour and compact dimensions make it not only functional but also aesthetically pleasing in various applications. The connector is ideal for diverse conductor types and boasts significant strain relief for enhanced durability. Furthermore, it complies with stringent environmental and safety standards, making it suitable for challenging conditions.

Strain relief plates support both factory and field assembly

Environmental robustness ensures reliable performance across temperature ranges

Integration into railway applications validating its durability

Simple cable pre assembly allows for efficient project setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy