WAGO 2721 Series Cable Connector Female Push-in, 16-Pole, 16A, 16-Way

Subtotal (1 box of 25 units)*

$2,753.97

(exc. GST)

$3,029.37

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +$2,753.97$110.159

*price indicative

RS Stock No.:
221-739
Mfr. Part No.:
2721-116/008-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

16

Product Type

Lighting Connector

Series

2721

Number of Ways

16

Pitch

5mm

Connector Gender

Female

Termination Type

Push-in

Sub Type

Connector

Mount Type

Cable

Voltage

32V

Lighting Connector Current

16A

Wire Size

0.2mm², 2.5mm²

Contact Gender

Female

Diameter

3.5mm

Cable Length

500mm

Standards/Approvals

No

Strain Relief

Yes

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
PL
The Wago 1 Conductor Female Connector revolutionises your wiring experience with its push-in Cage clamp technology, ensuring a secure, tool-free connection. Designed for versatility, it accommodates solid and fine-stranded conductors, allowing for straightforward installation with exceptional reliability. Its light grey finish not only provides an appealing aesthetic but also integrates seamlessly into various setups. Equipped with integrated test ports, this connector facilitates efficient testing without the need for disconnection, safeguarding your project’s integrity.

Push button actuation makes wiring quick and hassle free

100% protection against mismating enhances electrical safety

Universal compatibility supports diverse conductor types

Complies with rigorous environmental and safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy