WAGO 2721 Series Cable Connector Female Cage Clamp, 11-Pole, 16A, 11-Way

Subtotal (1 box of 10 units)*

$1,943.80

(exc. GST)

$2,138.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,943.80$194.38

*price indicative

RS Stock No.:
221-731
Mfr. Part No.:
2721-211/031-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

11

Product Type

Lighting Connector

Series

2721

Number of Ways

11

Pitch

7.5mm

Connector Gender

Female

Termination Type

Cage Clamp

Sub Type

Connector

Mount Type

Cable

Lighting Connector Current

16A

Contact Gender

Female

Standards/Approvals

No

Strain Relief

Yes

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
PL
The Wago 1 Conductor Female Connector revolutionises your wiring experience with its push-in Cage clamp technology, ensuring a secure, tool-free connection. Designed for versatility, it accommodates solid and fine-stranded conductors, allowing for straightforward installation with exceptional reliability. Its light grey finish not only provides an appealing aesthetic but also integrates seamlessly into various setups. Equipped with integrated test ports, this connector facilitates efficient testing without the need for disconnection, safeguarding your project’s integrity.

Push button actuation makes wiring quick and hassle free

100% protection against mismating enhances electrical safety

Universal compatibility supports diverse conductor types

Complies with rigorous environmental and safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy