Deta Silver, 2 Way, 1 Gang, Decorative
- RS Stock No.:
- 776-7612
- Mfr. Part No.:
- 1903SC
- Brand:
- Deta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 776-7612
- Mfr. Part No.:
- 1903SC
- Brand:
- Deta
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deta | |
| Number of Gangs | 1 | |
| Number of Ways | 2 | |
| IP Rating | IP2X | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Mount Type | Flush | |
| Colour | Silver | |
| Series | Decorative | |
| Voltage Rating | 230V | |
| Range | Decorative | |
| Finish | Satin | |
| Minimum Box Depth | 25mm | |
| Height | 86mm | |
| Width | 86mm | |
| Fixing Standard | BS Standard | |
| Depth | 20mm | |
| Length | 86mm | |
| Faceplate Depth | 7mm | |
| Select all | ||
|---|---|---|
Brand Deta | ||
Number of Gangs 1 | ||
Number of Ways 2 | ||
IP Rating IP2X | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Mount Type Flush | ||
Colour Silver | ||
Series Decorative | ||
Voltage Rating 230V | ||
Range Decorative | ||
Finish Satin | ||
Minimum Box Depth 25mm | ||
Height 86mm | ||
Width 86mm | ||
Fixing Standard BS Standard | ||
Depth 20mm | ||
Length 86mm | ||
Faceplate Depth 7mm | ||
- COO (Country of Origin):
- CN
Related links
- Deta Silver 1 Gang, Decorative
- Deta Silver 1 Gang, Screwless Metal
- Deta Silver 1 Gang, Metalclad
- Deta White 1 Gang, Slimline
- Legrand White 2 Way 2 Pole Intermediate 2-way Rotary Arteor
- Deta White 1 Gang, Slimline
- Deta Silver 1 Gang Steel Euromodule Faceplate & Mounting Plate
- MK Electric Silver 2-way Wide Rocker Metal Clad
