Schneider Electric Grey, D-Life
- RS Stock No.:
- 288-2086
- Mfr. Part No.:
- MTN4583-0000
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$273.21
(exc. GST)
$300.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $273.21 |
*price indicative
- RS Stock No.:
- 288-2086
- Mfr. Part No.:
- MTN4583-0000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| IP Rating | IP20 | |
| Colour | Grey | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Series | D-Life | |
| Standards/Approvals | WEEE, CHINA RoHS, RoHS | |
| Height | 71mm | |
| Width | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
IP Rating IP20 | ||
Colour Grey | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Series D-Life | ||
Standards/Approvals WEEE, CHINA RoHS, RoHS | ||
Height 71mm | ||
Width 71mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric multimedia socket is designed to enhance your connectivity experience with its HDMI insert. The mechanism with fixing frame ensures a secure installation, making it a reliable choice for your multimedia needs.
Device mounting: Flush mount design for a clean and seamless look
Connector type: HDMI for high quality audio and video transmission
IP degree of protection: IP20 protection for safety and durability
EU RoHS Directive compliant for environmental responsibility
WEEE directive ensures proper disposal of the product
Related links
- Schneider Electric Grey, D-Life
- Schneider Electric Grey D-Life
- Schneider Electric White 1 Gang, D-Life
- Schneider Electric D-Life Grey 1 Gang Plug Socket, 10A Indoor & Outdoor
- Schneider Electric 2 Way White, Black 16A D-Life Series
- Schneider Electric Green D-Life Series
- Schneider Electric Multicolour D-Life Series
- Schneider Electric D-Life Flush Temperature Control Module Relay 230V Temperature Control
