Schneider Electric, Odace 2011 IP21D Anthracite Light Switch, 2, Rated At 16A, 250V

Subtotal (1 unit)*

$30.61

(exc. GST)

$33.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.61

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
287-6207
Mfr. Part No.:
S540033
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch

Current Rating

16A

Number of Sockets

1

Pole Configuration

2

Voltage

250V

Terminal Type

Screw

Material

Acrylonitrile Styrene Acrylate, Polycarbonate

IP Rating

IP21D

Series

Odace 2011

Height

71mm

Depth

42.7mm

Width

71mm

Colour

Anthracite

Range

Odace

Standards/Approvals

6114 UNE 01511, EU RoHS, REACH, RoHS, UNE 0151

COO (Country of Origin):
ES
The Schneider Electric Socket-outlet from the Odace range is a universal 2P mechanism with fixing frame, suitable for a rated current of 16A and a rated operational voltage of 250V. With a stylish design in matt anthracite colour, this socket outlet not only provides convenience but also adds an elegant touch to any space.

Flush mounting for a seamless installation

With shutter for added safety

Suitable for AC networks with a frequency of 50 Hz

5000 cycles of electrical durability for long-lasting performance

Resistant to various chemical agents including alcohol, lactic acid, and bleach

Green Premium product with minimum 55% recycled plastic content for sustainability

Related links