Schneider Electric, Merten IP20 Anthracite Light Switch, Screw Mount, 2P+PE, Rated At 16A, 250V
- RS Stock No.:
- 287-5988
- Mfr. Part No.:
- MTN2500-6034
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$94.36
(exc. GST)
$103.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.36 |
*price indicative
- RS Stock No.:
- 287-5988
- Mfr. Part No.:
- MTN2500-6034
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Current Rating | 16A | |
| Number of Sockets | 1 | |
| Pole Configuration | 2P+PE | |
| Voltage | 250V | |
| Mount Type | Screw | |
| Terminal Type | Plug-In | |
| Material | Polycarbonate | |
| IP Rating | IP20 | |
| Series | Merten | |
| Standards/Approvals | China RoHS, EU RoHS, REACH | |
| Colour | Anthracite | |
| Range | Merten | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Current Rating 16A | ||
Number of Sockets 1 | ||
Pole Configuration 2P+PE | ||
Voltage 250V | ||
Mount Type Screw | ||
Terminal Type Plug-In | ||
Material Polycarbonate | ||
IP Rating IP20 | ||
Series Merten | ||
Standards/Approvals China RoHS, EU RoHS, REACH | ||
Colour Anthracite | ||
Range Merten | ||
The Schneider Electric power socket outlet is a part of the Merten system design and is the perfect addition to your home or workspace. With a French outlet standard, screw less terminals, and a glossy anthracite finish, this socket-outlet combines style and functionality seamlessly.
Features a mechanism with a central plate for easy operation
Shuttered socket for added safety and protection
Flush wiring device mounting for a neat and seamless installation
Rated for 16A and 250V for reliable performance
Constructed with polycarbonate material for durability and a glossy finish
Compliant with IP20 degree of protection for peace of mind
Environmentally friendly with RoHS and REACh regulations compliance
Related links
- Schneider Electric Anthracite System M
- Schneider Electric Nickel System M
- Schneider Electric White System M
- Schneider Electric Anthracite 1 Gang Frame
- Schneider Electric Anthracite 1 Gang Cover Plate
- Schneider Electric Grey System M
- Schneider Electric Anthracite Odace
- Schneider Electric Anthracite Ovalis C Series

