Legrand Grey, 1 Way Square Push Button Operator

Subtotal (1 box of 10 units)*

$269.28

(exc. GST)

$296.21

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +$269.28$26.928

*price indicative

RS Stock No.:
253-8893
Mfr. Part No.:
069720L
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Switch Type

Square Push Button Operator

Product Type

Light Switch

Number of Ways

1

IP Rating

IP55

Number of Poles

1

Current Rating

10A

Colour

Grey

Mount Type

Wall

Material

Rocker: ABS, Box, Cover Plate: Polypropylene, Support: Polypropylene Reinforced. Front Plate, Mechanism: Polycarbonate, Styrene Ethylene Butylene Styrene

Terminal Type

Automatic

Range

Plexo

Height

84.2mm

Depth

57mm

Standards/Approvals

VDE, NF

Fixing Standard

No

RoHS Status: Exempt

The Legrand Plexo, waterproof lighting control switches, to be completed either with a surface-mounted box or with a recessed support. Perfect sealing over time thanks to an unperforated inner membrane of the switch and clipping system ensures a strong resistance to the pressure of the wires.

Push button with tool-free quick connection

Waterproof and robust IP55 IK08 protection

Indoor or outdoor installation

Related links