Legrand Grey, 1 Way Square Push Button Operator, Plexo

Subtotal (1 box of 6 units)*

$420.88

(exc. GST)

$462.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$420.88$70.147

*price indicative

RS Stock No.:
253-9119
Mfr. Part No.:
070070
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Light Switch

Switch Type

Square Push Button Operator

Number of Ways

1

IP Rating

IP55

Number of Poles

1

Current Rating

10A

Colour

Grey

Mount Type

Wall

Series

Plexo

Voltage

250V

Range

Plexo

Finish

Grey

Standards/Approvals

No

Fixing Standard

No

RoHS Status: Exempt

The Legrand Plexo, waterproof lighting control switches, to be completed either with a surface-mounted box or with a recessed support. Perfect sealing over time thanks to an unperforated inner membrane of the switch and clipping system ensures a strong resistance to the pressure of the wires.

Push button with tool-free quick connection

Waterproof and robust IP55 IK08 protection

Indoor or outdoor installation

Related links