Legrand Grey, 1 Way Square Push Button Operator

Subtotal (1 box of 10 units)*

$316.27

(exc. GST)

$347.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$316.27$31.627

*price indicative

RS Stock No.:
253-9070
Mfr. Part No.:
070026
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Light Switch

Switch Type

Square Push Button Operator

Number of Ways

1

IP Rating

IP55

Number of Poles

1

Current Rating

10A

Colour

Grey

Mount Type

Wall

Range

Plexo

Standards/Approvals

No

Fixing Standard

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legrand Plexo, waterproof lighting control switches, to be completed either with a surface-mounted box or with a recessed support. Perfect sealing over time thanks to an unperforated inner membrane of the switch and clipping system ensures a strong resistance to the pressure of the wires.

Push button with tool-free quick connection

Waterproof and robust IP55 IK08 protection

Indoor or outdoor installation

  • RS Stock No. 2539019
  • Mfr. Part No. 069928
1 Box of 15
$855.39
  • RS Stock No. 2539017
  • Mfr. Part No. 069926
1 Box of 15
$952.71
  • RS Stock No. 2539063
  • Mfr. Part No. 070012
1 Box of 5
$433.90
  • RS Stock No. 2539000
  • Mfr. Part No. 069909
1 Box of 3
$329.39

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy